| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DKJD |
GCM12DKJD
| Heilind Number: | SULGCM12DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DKJD, a high-performance board-to-board connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration, it offers 24 positions with a 3.96mm pitch and can handle up to 3A of current at 950VAC. The right-angle orientation and thru-hole termination make it easy to integrate into your PCB designs. With a wide operating temperature range of -65 to 125°C, it's suitable for use in a variety of industries. The gold-plated contacts provide excellent signal integrity, while the matte tin termination offers durability. Trust the GCM12DKJD for your critical connections.

