GCM12DKJI

Heilind Number:SULGCM12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKJI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKJI

Detailed Description

Introducing our SKU GCM12DKJI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), providing secure and efficient board-to-board connectivity. With a contact rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The threaded mount type and thru-hole termination method, along with a tail length of 12.7mm (.5 in), ensure sturdy and stable attachment to the PCB. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the GCM12DKJI for your critical electronic systems.