GCM12DKJN

Heilind Number:SULGCM12DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKJN

Detailed Description

The GCM12DKJN is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With a sturdy construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. Offering two rows of 24 cantilever contacts with a pitch of 3.96mm, it allows for secure and efficient connections. The right-angle orientation and no-mounting design make it versatile for various applications. With a current rating of 3A and a voltage rating of 950VAC, it meets the demands of high-power systems. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its performance and longevity. Perfect for use in aerospace, defense, or industrial applications, the GCM12DKJN is a dependable solution for your connectivity needs.