GCM12DKJS

Heilind Number:SULGCM12DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKJS

Detailed Description

Introducing the GCM12DKJS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and featuring 24 positions across 2 rows, this female connector boasts a robust construction with Phosphor Bronze contacts plated in Gold, ensuring excellent conductivity and durability. Its right-angle orientation and side-hole mount type make it convenient for various PCB layouts, while the cantilever contact type guarantees secure mating. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for demanding applications. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it offers reliability even in harsh environments. Compact yet sturdy, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), the GCM12DKJS is ideal for use in aerospace, defense, and industrial electronics. Trust in this high-quality connector for your connectivity needs.