GCM12DKJT

Heilind Number:SULGCM12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKJT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKJT

Detailed Description

The GCM12DKJT features a durable PA9T housing and high-performance Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, this female connector is suitable for power and signal transmission. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. The gold-plated contacts offer excellent conductivity, while the cantilever design ensures efficient mating. With 24 positions arranged in two rows at a 3.96mm pitch, this right-angle connector allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial applications. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. It belongs to the category of high-quality board-to-board and card edge connectors, making it a valuable component for electronic assemblies. Whether used in aerospace, defense, or telecommunications systems, the GCM12DKJT guarantees performance and durability.