GCM12DKMD

Heilind Number:SULGCM12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKMD

Detailed Description

Introducing the GCM12DKMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PA9T housing and Phosphor Bronze contact material, this connector ensures optimal signal transmission and durability. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 24 positions offers ample connectivity options. Its wire wrap termination method and gold contact plating guarantee secure and reliable connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and clearance hole mount type facilitate easy installation. With a pitch of 3.96mm and a compact design, it's ideal for space-constrained PCB layouts. Trust the GCM12DKMD for efficient and dependable board-to-board connections in your projects.