| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DKMH |
GCM12DKMH
| Heilind Number: | SULGCM12DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DKMH |
| ECAD Model: |
Specifications
Detailed Description
GCM12DKMH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With an amperage rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 24 positions offers versatility in board-to-board connections. Its wire wrap termination method and cantilever contact type guarantee secure and efficient assembly. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's clearance hole mount type and matte tin termination plating enhance its compatibility and longevity. Overall, the GCM12DKMH is a top choice for high-reliability electronic systems.

