GCM12DKMS

Heilind Number:SULGCM12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKMS

Detailed Description

Introducing SKU GCM12DKMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 950VAC, it meets stringent power and voltage requirements. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With 24 positions spread across 2 rows and a 3.96mm pitch, it offers versatile connectivity options. The side hole mount and wire wrap termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aeronautical, military, and industrial applications. Trust in the GCM12DKMS for secure and efficient board-to-board connections.