GCM12DKMT

Heilind Number:SULGCM12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKMT

Detailed Description

Introducing the GCM12DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage of 950VAC, it meets the requirements of power-sensitive systems. The threaded mount type and wire wrap termination method offer secure and stable installation. Its cantilever contact type and straight orientation, along with 24 positions and a pitch of 3.96mm, provide versatility for various PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. With matte tin termination plating ensuring long-term durability, the GCM12DKMT is ideal for industries such as aerospace, defense, and telecommunications. Trust in its high reliability, performance, and quality for your critical applications.