GCM12DKND

Heilind Number:SULGCM12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKND
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKND

Detailed Description

Introducing the GCM12DKND, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. Ideal for power and signal transmission, it offers a 3A current rating and can handle up to 950VAC. With a dual-row, 24-position layout and a 3.96mm pitch, it allows for efficient connectivity. The Cantilever contact type and Straddle orientation make it easy to install, while the Clearance Hole mount type and Card Extender termination method provide versatility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 15.37mm and a low-profile design, it offers flexibility in PCB layout. The Matte Tin termination plating ensures long-term durability. Trust the GCM12DKND for secure and high-speed connections in aerospace, defense, and industrial applications.