GCM12DKNH

Heilind Number:SULGCM12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKNH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKNH

Detailed Description

Introducing the GCM12DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring 24 positions in a 2-row configuration with a pitch of 3.96mm, it allows for efficient signal transmission. The Cantilever contact type and Clearance Hole mount make for easy and secure installation, while the Card Extender termination method guarantees a stable connection. Rated for up to 950VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. With matte tin termination plating for added durability, the GCM12DKNH is a reliable solution for your connectivity needs.