GCM12DKNI

Heilind Number:SULGCM12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKNI

Detailed Description

Introducing the GCM12DKNI, a highly reliable Board-To-Board PCB Connector for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), is designed for optimal performance. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient signal transfer, even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets high-power requirements. The Cantilever contact type and Straddle orientation make for secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industries. Its threaded mount type and Card Extender termination method offer easy installation on PCBs. With 24 positions and a tail length of 15.37mm (.605 in), it allows for versatile connectivity. The termination plating of Matte Tin enhances conductivity. Trust the GCM12DKNI for robust and efficient board-to-board connections in your electronic designs.