GCM12DKNS

Heilind Number:SULGCM12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKNS

Detailed Description

Introducing the GCM12DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 3.96mm and 24 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and straddle orientation guarantee secure mating. Operating flawlessly in extreme conditions ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is perfect for use in industrial and aerospace environments. The termination method via card extender and side hole mount type make installation easy. With a tail length of 15.37mm and a compact size of 9.4mm x 13.97mm, it saves space while delivering high performance. Trust the GCM12DKNS for seamless board-to-board connections in your critical systems.