GCM12DKNT

Heilind Number:SULGCM12DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKNT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKNT

Detailed Description

The GCM12DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it offers excellent durability and conductivity. With a 3A amperage rating and voltage capability of 950 VAC, it ensures reliable power transmission. This female connector has two rows, threaded mount type, and termination method with a card extender. Its 24 cantilever contact positions, made of gold-plated phosphor bronze, guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's orientation is straddle, with a tail length of 15.37mm and a compact design measuring 13.97mm in height and 9.4mm in width. Its matte tin termination plating further enhances its durability. Ideal for high-reliability applications, the GCM12DKNT is a top choice for professionals in the electronics industry.