GCM12DKRD

Heilind Number:SULGCM12DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKRD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKRD

Detailed Description

The GCM12DKRD board-to-board PCB connector features a female gender with two rows of contacts suitable for high-reliability applications. Constructed with PA9T and Phosphor Bronze materials, it offers a reliable amperage of 3A and a voltage rating of 950 VAC. The contact plating of Gold ensures excellent conductivity, while the termination method of Card Extender facilitates easy installation. With a pitch of 3.96mm and 24 positions, it allows for secure and precise connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and clearance hole mount type make it versatile for different PCB designs. The matte tin termination plating enhances durability. With a compact connector height of 13.97mm and width of 9.4mm, it saves space on the board. Designed for reliability and performance, the GCM12DKRD is ideal for demanding electronic applications.