GCM12DKRI

Heilind Number:SULGCM12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKRI

Detailed Description

Introducing the GCM12DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a 3A amperage rating, this connector ensures reliable power and signal transmission. The use of PA9T and phosphor bronze materials, along with gold plating, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient connectivity in various electronic systems. The cantilever contact type and straddle orientation make it easy to install and secure. With 24 positions and a termination method of card extender, it provides ample connection options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the GCM12DKRI is a top choice for engineers seeking quality and performance in their designs.