GCM12DKRN

Heilind Number:SULGCM12DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKRN

Detailed Description

The GCM12DKRN is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. With a pitch of 3.96mm and 24 positions spread across two rows, this female connector offers seamless connectivity in compact spaces. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and signal integrity, even in harsh environments with an operating temperature range of -65 to 125°C. Featuring a cantilever contact type and straddle orientation, it guarantees secure and stable connections. The termination method of card extender with matte tin plating allows for easy installation. With a voltage rating of 950VAC and an amperage of 3A, the GCM12DKRN is ideal for various applications in industries such as telecommunications, aerospace, and medical devices. Trust in its quality and performance for your connectivity needs.