GCM12DKRT

Heilind Number:SULGCM12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKRT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKRT

Detailed Description

The GCM12DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its female gender, dual-row configuration, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm, this connector accommodates 24 positions with cantilever contact type, suitable for straddle orientation. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures performance in harsh environments. Compact in size, with a height of 13.97mm and width of 9.4mm, the GCM12DKRT is ideal for space-constrained PCB layouts. A reliable choice for high-reliability applications, this connector is a crucial component in aerospace, defense, and industrial systems.