GCM12DKSD

Heilind Number:SULGCM12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKSD

Detailed Description

Introducing the GCM12DKSD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features 24 contact positions arranged in two rows, allowing for seamless connectivity. With a pitch of 3.96mm (.156in) and a clearance hole mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for demanding industrial environments. Its cantilever contact type and straight orientation guarantee reliable signal transmission. With a tail length of 4.83mm (.19in) and a compact connector height of 15.49mm (.61in), it saves space while delivering optimal performance. The termination method is through-hole with matte tin plating, meeting industry standards for quality and reliability. Certified for use in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the GCM12DKSD for seamless and durable board-to-board connections in your projects.