GCM12DKSH

Heilind Number:SULGCM12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKSH

Detailed Description

The GCM12DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, it ensures excellent conductivity and durability. Featuring a 3A amperage and a voltage rating of 950VAC, it guarantees reliable power transmission. This female connector has two rows with 24 positions, perfect for complex circuit connections. Its thru-hole termination method and gold contact plating offer secure and low-resistance connections. With a pitch of 3.96mm, it allows for precise PCB mounting. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's cantilever contact type and straight orientation make it easy to use. Its compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. The termination plating of matte tin ensures long-term reliability. This connector, belonging to the hi-rel category, meets high standards of quality and performance. Perfect for industrial, aerospace, and telecommunications applications, the GCM12DKSH guarantees seamless connectivity in even the most demanding situations.