| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DKSN |
GCM12DKSN
| Heilind Number: | SULGCM12DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DKSN, a female board-to-board PCB connector designed for high-reliability applications. Featuring a dual-row layout with 24 positions and a pitch of 3.96mm (.156 in), this connector ensures secure and efficient connections in electronic systems. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance standards. The termination method is thru-hole with matte tin plating, offering reliable solder connections. Compact in size with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. Trust the GCM12DKSN for dependable connectivity in demanding environments.

