GCM12DKSS

Heilind Number:SULGCM12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKSS

Detailed Description

The GCM12DKSS is a high-performance female connector designed for demanding electronic applications. With a pitch of 3.96mm (.156 in) and two rows of 24 cantilever contacts made of PA9T & Phosphor Bronze, this connector ensures reliable and efficient board-to-board or card edge connections. Featuring gold-plated contacts and termination with matte tin, it offers excellent conductivity and durability even in harsh environments. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its side hole mount type and thru-hole termination method make installation easy and secure. Compact in size with a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), the GCM12DKSS is a versatile solution for your connectivity needs.