GCM12DKST

Heilind Number:SULGCM12DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKST

Detailed Description

Introducing the GCM12DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built to withstand harsh environments with an operating temperature range of -65 to 125 °C. The female connector with two rows of 24 positions ensures secure and reliable connections, with a pitch of 3.96 mm (.156 in) for easy integration. Its cantilever contact type, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability, even at high voltages of up to 950 VAC. The threaded mount type and thru-hole termination method offer stable installation on PCBs. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet efficient solution. The matte tin termination plating ensures optimal soldering performance. Ideal for aerospace, defense, and industrial applications, the GCM12DKST is a reliable choice for your connectivity needs.