GCM12DKUH

Heilind Number:SULGCM12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKUH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKUH

Detailed Description

Introducing the GCM12DKUH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector ensures secure and efficient power delivery. Featuring two rows of 24 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. Measuring 13.97mm in height and 9.4mm in width, this right-angle connector offers a compact yet robust solution for your connectivity needs. Trust the GCM12DKUH for high-reliability performance in your PCB designs.