GCM12DKUI

Heilind Number:SULGCM12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKUI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKUI

Detailed Description

Introducing the GCM12DKUI, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. Its threaded mount type and through-hole termination method guarantee secure installation onto circuit boards. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 24 positions spread across two rows, it facilitates efficient signal transmission. The cantilever contact type and right-angle orientation further enhance connectivity options. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), optimizes space utilization on PCBs. Termination plating with matte tin ensures corrosion resistance. Ideal for high-reliability applications, the GCM12DKUI is a top choice for engineers seeking durable and efficient board-to-board connections.