GCM12DKUN

Heilind Number:SULGCM12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKUN

Detailed Description

Introducing the GCM12DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and Phosphor Bronze, this connector ensures robust connectivity. Featuring an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and cantilever contact type make it versatile for various configurations. With two rows and 24 positions, it offers ample connectivity options. The termination method of thru-hole with gold-plated phosphor bronze contacts ensures reliable signal integrity. Operating in a wide temperature range from -65 to 125°C, and with a compact connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained environments. The matte tin termination plating adds durability. Perfect for aerospace, defense, or industrial applications, the GCM12DKUN guarantees high reliability and performance.