GCM12DKUS

Heilind Number:SULGCM12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKUS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKUS

Detailed Description

Introducing the GCM12DKUS, a high-performance board-to-board PCB connector designed for precision and durability. With a sleek right-angle orientation and two rows of 24 female connectors, this component ensures seamless connectivity in your electronic assemblies. Crafted with PA9T and phosphor bronze materials, it guarantees optimal signal transmission and longevity. The gold-plated contacts and matte tin termination offer superior conductivity and corrosion resistance, while the cantilever contact type provides reliable mating. Operating at a voltage of 950 VAC and an amperage of 3A, it’s suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. With a tail length of 6.35mm and a pitch of 3.96mm, installation is effortless. Tested for performance in harsh conditions, it has an operating temperature range of -65 to 125°C, ensuring reliability even in extreme environments. Trust the GCM12DKUS for your connectivity needs, where precision meets durability.