| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DKUT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DKUT |
GCM12DKUT
| Heilind Number: | SULGCM12DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 24 female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and right-angle orientation offer convenient mating options in tight spaces. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 950VAC, it guarantees stable performance in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM12DKUT for efficient and durable board-to-board connections in your electronic designs.

