GCM12DRAH

Heilind Number:SULGCM12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRAH

Detailed Description

The GCM12DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission in industrial environments. With a 5A amperage rating and 950VAC voltage, it meets stringent performance requirements. Its 24 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The Thru Hole termination method and right-angle orientation make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh operating conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GCM12DRAH guarantees long-term reliability.