GCM12DRAI

Heilind Number:SULGCM12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRAI

Detailed Description

Introducing the GCM12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female connector has two rows with 24 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. The phosphor bronze contacts with gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh industrial settings. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the GCM12DRAI for efficient and robust board-to-board connections in your electronic designs.