GCM12DRAN

Heilind Number:SULGCM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRAN

Detailed Description

Introducing the GCM12DRAN, a high-performance female board-to-board PCB connector featuring PA9T and phosphor bronze construction for superior durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is designed to meet the demands of your electronic applications. The two rows of contacts, with a pitch of 3.96mm, offer 24 positions for secure and reliable connections. Utilizing a full bellow contact type and gold plating, it ensures optimal signal transmission. Its right-angle orientation and no mounting design make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most extreme environments. The matte tin termination plating adds to its longevity. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet efficient. Perfect for hi-rel applications, the GCM12DRAN is a must-have component for your electronic projects.