GCM12DREH

Heilind Number:SULGCM12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DREH

Detailed Description

The GCM12DREH is a high-performing board-to-board PCB connector designed for reliable and efficient connectivity. Featuring female gender with two rows of 24 positions, this connector offers seamless integration in electronic applications. With a clearance hole mount type and eyelet termination method, installation is convenient and secure. Its PA9T and phosphor bronze construction, along with gold contact plating, ensures durability and excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72 mm and compact dimensions of 10.95 mm height and 8.26 mm width, it suits space-constrained environments. The matte tin termination plating guarantees long-term reliability. Suitable for a wide range of applications, this connector is a dependable choice for high-quality electronic connections.