GCM12DREI

Heilind Number:SULGCM12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DREI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DREI

Detailed Description

Introducing the GCM12DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows, threaded mount type, and eyelet termination method offers secure and stable installation. Each of its 24 full bellow contacts is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, this connector is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is rugged enough to withstand harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Its termination plating of matte tin ensures durability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the GCM12DREI sets a new standard for performance and reliability in board-to-board connectivity.