GCM12DRES

Heilind Number:SULGCM12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRES

Detailed Description

Introducing the GCM12DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet rugged construction, this connector features PA9T and phosphor bronze materials, ensuring reliable connectivity. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. The eyelet termination method offers secure attachment. Contacts plated with gold provide optimal conductivity, while the full bellow design enhances durability. With 24 positions, this connector accommodates multiple connections. Operating at temperatures ranging from -65 to 125°C and with a high voltage rating of 950 VAC, it is suitable for harsh environments. The matte tin termination plating guarantees longevity. Perfect for aerospace, defense, and industrial applications, the GCM12DRES is a top choice for engineers seeking high-reliability connectors.