GCM12DRFI

Heilind Number:SULGCM12DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRFI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRFI

Detailed Description

Introducing the GCM12DRFI, a high-performance female board-to-board PCB connector featuring a durable construction of PA9T and Phosphor Bronze for reliable connectivity. With an amperage rating of 5A and voltage capability of 950VAC, this connector is perfect for demanding applications. Its threaded mount type and thru-hole termination method ensure secure and stable installation. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 10.95mm height and .325in width make it space-efficient. Whether in industrial machinery or electronic devices, the GCM12DRFI is a versatile solution for your connectivity needs.