GCM12DRFN

Heilind Number:SULGCM12DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRFN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRFN

Detailed Description

Introducing the GCM12DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions each, making it ideal for compact circuit layouts. With a pitch of 3.96mm (.156in), it offers precise connectivity. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at voltages up to 950VAC and currents of 5A, it is suitable for power and data-intensive systems. With a straight orientation and thru-hole termination, installation is straightforward. The connector's robust construction, including a full bellow contact type, guarantees long-term performance even in harsh environments. Its wide operating temperature range of -65 to 125°C further enhances its versatility. Measuring just 10.95mm (.431in) in height and .325in (8.26mm) in width, it offers space-saving solutions without compromising on functionality. Trust the GCM12DRFN for your critical connectivity needs.