GCM12DRKH

Heilind Number:SULGCM12DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRKH

Detailed Description

Introducing the GCM12DRKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 contact positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, installation is efficient and straightforward. The PA9T and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and with an amperage rating of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and full bellow contact type further enhance its versatility. With a termination method of thru-hole and termination plating of matte tin, this connector offers stable and long-lasting performance even in harsh environments. Meeting stringent quality standards, the GCM12DRKH is the ideal choice for mission-critical systems.