GCM12DRKI

Heilind Number:SULGCM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRKI

Detailed Description

Introducing the GCM12DRKI, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage resistance of 950VAC, it meets the demands of power and signal transmission. The connector, with 24 positions arranged in two rows, offers ample connectivity options. Its threaded mounting and thru-hole termination method guarantee secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact design, measuring 10.95mm in height and .325in in width, it saves space on the PCB. Matte tin plating on the termination ensures excellent solderability. Whether in aerospace, telecommunications, or industrial electronics, the GCM12DRKI is a reliable and efficient connectivity solution.