| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DRKN |
GCM12DRKN
| Heilind Number: | SULGCM12DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCM12DRKN, a high-performance female connector designed for PCB applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows with 24 positions, offering ample connectivity options. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a maximum voltage rating of 950VAC and an amperage of 5A, it meets high-power requirements. The straight orientation and no mounting design provide easy installation. Ideal for hi-rel applications, the GCM12DRKN is the perfect choice for demanding PCB connector needs.

