GCM12DRKS

Heilind Number:SULGCM12DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRKS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRKS

Detailed Description

Introducing the GCM12DRKS, a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and longevity. With a pitch of 3.96mm (.156 in) and 24 positions spread across 2 rows, it offers ample connectivity options. The connector is rated for 5A and 950VAC, making it suitable for power and signal transmission. Its straight orientation and side hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in extreme environments. The matte tin termination plating enhances solderability. Ideal for use in industrial, aerospace, and telecommunications equipment, the GCM12DRKS is a dependable solution for your connectivity needs.