GCM12DRMD

Heilind Number:SULGCM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRMD

Detailed Description

The GCM12DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a 3A current rating and 950VAC voltage capability, it is suitable for use in various electronic systems. The wire wrap termination method and clearance hole mount type offer easy and secure installation. This connector, with its 24 positions and loop bellow contact type, provides efficient connectivity in straight orientation. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Matte Tin termination plating enhances durability. With a compact size and 15.49mm height, it is space-efficient. Perfect for industrial and commercial applications, the GCM12DRMD is a top choice for reliable connectivity solutions.