GCM12DRMH

Heilind Number:SULGCM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRMH

Detailed Description

The GCM12DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent signal conductivity. With a pitch of 3.96mm (.156 inches) and a straight orientation, it allows for precise PCB mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, measuring .61 inches in height and 9.4mm (.37 inches) in width, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the GCM12DRMH guarantees high reliability and performance.