GCM12DRMI

Heilind Number:SULGCM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DRMI

Detailed Description

The GCM12DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, it offers secure connectivity with a voltage rating of 950 VAC and an amperage of 3A. Featuring a female gender and straight orientation, this connector is ideal for use in various electronic devices. Its termination method of wire wrap ensures reliable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With 24 positions and a tail length of 14.22mm (.56in), it provides ample room for multiple connections. Operating in a wide temperature range of -65 to 125°C, the GCM12DRMI is suitable for harsh environments. Its compact design, measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it space-efficient. The matte tin termination plating adds durability, while the loop bellow contact type enhances performance. Whether used in aerospace, telecommunications, or industrial equipment, this connector offers high reliability and durability. Compliant with RoHS and REACH regulations, it is also environmentally friendly. Upgrade your connectivity solutions with the GCM12DRMI.