| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DRMS-S288 |
GCM12DRMS-S288
| Heilind Number: | SULGCM12DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DRMS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 950 VAC. With a compact design, it offers 24 positions in a dual-row layout, perfect for high-density PCB assemblies. The side-hole mount type and card extender termination method provide easy installation and secure connectivity. Operating flawlessly in extreme conditions ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial environments. Trust in the GCM12DRMSS288 for unparalleled performance and durability in your critical electronic systems.

