GCM12DRMT

Heilind Number:SULGCM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRMT

Detailed Description

The GCM12DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of contacts, and threaded mount type offer secure and stable connections. Utilizing wire wrap termination and featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GCM12DRMT delivers exceptional performance and reliability.