GCM12DRPH

Heilind Number:SULGCM12DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRPH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRPH

Detailed Description

Introducing the GCM12DRPH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a short description of PA9T & PHOSPHOR BRONZE .0, this connector features female gender, two rows, and a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at 5A and 950VAC, it offers robust performance. The 24-position connector with full bellow contact type and straight orientation is perfect for various applications. With a tail length of 10.36mm and a compact design of 10.95mm height and .325in width, it is ideal for space-constrained setups. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, making it suitable for harsh industrial environments. Trust the GCM12DRPH for high-reliability power connections in your PCB designs.