GCM12DRPI

Heilind Number:SULGCM12DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRPI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRPI

Detailed Description

The GCM12DRPI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 5A, it is suitable for high-power applications. The connector is mounted via threaded holes and terminated through holes, providing a stable and robust connection. Its straight orientation and compact design make it ideal for space-constrained installations. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating ensures solderability and longevity. Overall, the GCM12DRPI is a top-of-the-line connector that guarantees optimal performance in critical electronic systems.