GCM12DRPN

Heilind Number:SULGCM12DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRPN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRPN

Detailed Description

Introducing the GCM12DRPN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage of 950 VAC, this connector is perfect for high-power applications. Featuring two rows of 24 female contacts, made of durable PA9T and plated with gold for optimal conductivity, it ensures secure connections. The full bellow contact design and straight orientation guarantee efficient signal transmission. With a pitch of 3.96mm and termination through-hole, installation is convenient. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is ideal for industrial and commercial use. Measuring 10.95mm in height and with a compact width of 8.26mm, it offers space-saving benefits. Trust the GCM12DRPN for your connectivity needs in aerospace, automotive, and other rugged applications.