GCM12DRPS

Heilind Number:SULGCM12DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRPS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRPS

Detailed Description

Introducing the GCM12DRPS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power transmission. The connector offers 24 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for efficient signal transfer. Its straight orientation and side-hole mount type make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The Matte Tin termination plating ensures secure solder connections. With its Full Bellow contact design, the GCM12DRPS guarantees excellent signal integrity. Trust in this connector for your critical PCB interconnect needs.