GCM12DRSD

Heilind Number:SULGCM12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DRSD

Detailed Description

Introducing the GCM12DRSD, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector designed for precision connectivity in electronic systems. With a dual-row, female configuration and a pitch of 3.96mm (.156 in), this connector offers seamless integration for power and signal transmission. Boasting a contact material of gold-plated phosphor bronze, it ensures optimal conductivity with an amperage rating of 3A and a voltage capacity of 950VAC. The termination method, through-hole mounting with a clearance hole, guarantees secure attachment to PCBs. Featuring 24 positions and a straight orientation, it accommodates complex circuitry with ease. Its robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for demanding environments. Whether in aerospace, telecommunications, or industrial applications, the GCM12DRSD Connector delivers reliable performance, meeting the highest standards of quality and durability. Elevate your connectivity solutions with this essential component.